8051 Microcontrollers 8-bit Microcontrollers:
11 Products FoundFind a huge range of 8051 Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.90 10+ £6.75 100+ £6.46 250+ £6.29 500+ £6.14 | Min: 1 / Mult: 1 | 8051 Microcontrollers | 8032 | 40MHz | 256KB | 80Pins | TQFP | 46I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3.3V | 5V | -40°C | 85°C | Surface Mount | |||||
Each (Supplied in a Waffle Tray) | 1+ £228.64 | Min: 1 / Mult: 1 | 8051 Microcontrollers | 8032 | 40MHz | 80KB | 52Pins | TQFP | 37I/O's | I2C, UART | 2KB | 4Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | |||||
Each | 1+ £14.72 10+ £11.42 100+ £10.78 250+ £10.49 500+ £10.23 | Min: 1 / Mult: 1 | 8051 Microcontrollers | 8032 | 40MHz | 288KB | 80Pins | TQFP | 46I/O's | I2C, SPI, UART | 32KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | |||||
Each | 1+ £9.53 10+ £8.62 100+ £7.00 250+ £6.82 500+ £6.65 | Min: 1 / Mult: 1 | 8051 Microcontrollers | 8032 | 40MHz | 160KB | 80Pins | TQFP | 46I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | |||||
Each | 1+ £7.60 10+ £6.78 100+ £5.34 250+ £5.21 500+ £5.06 | Min: 1 / Mult: 1 | 8051 Microcontrollers | 8032 | 40MHz | 80KB | 52Pins | TQFP | 37I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | |||||
Each | 1+ £6.99 10+ £6.91 100+ £6.83 250+ £6.75 500+ £6.66 | Min: 1 / Mult: 1 | 8051 Microcontrollers | 8032 | 40MHz | 160KB | 80Pins | TQFP | 46I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | |||||
Each | 1+ £4.85 | Min: 1 / Mult: 1 | 8051 Microcontrollers | 8032 | 40MHz | 80KB | 52Pins | TQFP | 37I/O's | I2C, UART | 2KB | 4Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | |||||
Each | 1+ £6.27 10+ £5.88 100+ £5.48 250+ £5.09 500+ £4.70 | Min: 1 / Mult: 1 | 8051 Microcontrollers | 8032 | 40MHz | 288KB | 80Pins | TQFP | 46I/O's | I2C, SPI, UART | 32KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | |||||
Each | 1+ £8.37 10+ £7.98 100+ £7.67 250+ £7.48 500+ £7.29 | Min: 1 / Mult: 1 | 8051 Microcontrollers | 8032 | 40MHz | 288KB | 80Pins | TQFP | 46I/O's | I2C, UART | 8KB | 4Channels | 8Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | |||||
Each | 1+ £12.57 10+ £10.85 100+ £8.70 250+ £7.55 500+ £6.91 | Min: 1 / Mult: 1 | 8051 Microcontrollers | 8032 | 40MHz | 288KB | 52Pins | TQFP | 37I/O's | I2C, UART | 8KB | 4Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | |||||
Each | 1+ £4.68 | Min: 1 / Mult: 1 | 8051 Microcontrollers | 8032 | 40MHz | 288KB | 52Pins | TQFP | 35I/O's | I2C, SPI, UART, USB | 8KB | 8Channels | 10Bit | 4.5V | 6.5V | -40°C | 85°C | Surface Mount |