Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S207K6T6C
Order Code1683827
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S207K6T6C
Order Code1683827
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
Device CoreSTM8
Operating Frequency Max24MHz
Program Memory Size32KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's25I/O's
InterfacesI2C, SPI, UART
RAM Memory Size6KB
ADC Channels7Channels
ADC Resolution10Bit
Supply Voltage Min2.95V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8S
Qualification-
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Specifications
Device Core
STM8
Program Memory Size
32KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
7Channels
Supply Voltage Min
2.95V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8S
Product Range
STM8 Family STM8S Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
32Pins
No. of I/O's
25I/O's
RAM Memory Size
6KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
STM8
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007407