Product Information
Alternatives for STM8S105K4T6C
1 Product Found
Product Overview
The STM8S105K4T6C is a 8-bit mainstream access line Microcontroller Unit offers 16kB flash program memory, plus integrated true data EEPROM. This STM8S105 access line provides the following benefits performance and robustness, short development cycles and product longevity. This device performance is ensured by a 16MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs and a clock security system.
- Communications interfaces - SPI interface up to 8Mbit/s
- UART with clock output for synchronous operation, SmartCard, IrDA, LIN master mode
- Highly robust I/O design, immune against current injection
- Interrupt management - Up to 37 external interrupts on 6 vectors
- Nested interrupt controller with 32 interrupts
- Clock, reset and supply management - Security system with clock monitor
- Power management - Low-power modes switch-OFF peripheral clocks individually
- Permanently active, low consumption power-ON and power-DOWN reset
- Unique ID - 96-bit unique key
Applications
Communications & Networking, Computers & Computer Peripherals, Security
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
STM8
16KB
LQFP
I2C, SPI, UART
7Channels
2.95V
-40°C
Surface Mount
STM8S
STM8 Family STM8S Series Microcontrollers
16MHz
32Pins
25I/O's
2KB
10Bit
5.5V
85°C
STM8
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate