Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S103F2M6
Order Code2362775
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S103F2M6
Order Code2362775
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
Device CoreSTM8
Operating Frequency Max16MHz
Program Memory Size4KB
No. of Pins20Pins
IC Case / PackageSOIC
No. of I/O's16I/O's
InterfacesI2C, SPI, UART
RAM Memory Size1KB
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min2.95V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8S
Qualification-
Product RangeSTM8 Family STM8S Series Microcontrollers
Product Overview
The STM8S103F2M6 is a 8-bit mainstream access line Microcontroller Unit offers 8kB flash program memory and plus integrated true data EEPROM. This device provides the following benefits of performance and robustness. The device performance and robustness are ensured by advanced core and peripherals made in a state-of-the art technology, a 16MHz clock frequency and robust I/Os, independent watchdogs with separate clock source and a clock security system.
- Communications interfaces - SPI interface up to 8Mbit/s
- UART with clock output for synchronous operation, SmartCard, IrDA, LIN master mode
- Highly robust I/O design, immune against current injection
- Interrupt management - Up to 27 external interrupts on 6 vectors
- Nested interrupt controller with 32 interrupts
- Clock, reset and supply management - Security system with clock monitor
- Power management - Low-power modes switch-OFF peripheral clocks individually
- Permanently active, low consumption power-ON and power-DOWN reset
- Unique ID - 96-bit unique key
Applications
Communications & Networking, Computers & Computer Peripherals, Security
Technical Specifications
Device Core
STM8
Program Memory Size
4KB
IC Case / Package
SOIC
Interfaces
I2C, SPI, UART
ADC Channels
5Channels
Supply Voltage Min
2.95V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8S
Product Range
STM8 Family STM8S Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
20Pins
No. of I/O's
16I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
STM8
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018