Product Information
Product Overview
The STM8L152K8Y6TR is an ultra low power 8bit microcontroller in 32 pin WLCSP package. It features an enhanced STM8 CPU core providing increased processing power (up to 16MIPS at 16MHz) while maintaining the advantages of a CISC architecture with improved code density, a 24bit linear addressing space and an optimized architecture for low-power operations. The family includes an integrated debug module with a hardware interface (SWIM) which allows non-intrusive in-application debugging and ultrafast Flash programming. All high-density and medium+ density STM8L15xx6/8 microcontrollers feature embedded data EEPROM and low-power low-voltage single-supply program Flash memory. The modular design of the peripheral set allows the same peripherals to be found in different ST microcontroller families including 32bit families. This makes any transition to a different family very easy and simplified even more by the use of a common set of development tools.
- Operating power supply range from 1.65V to 3.6V (without BOR), 1.8V to 3.6V (with BOR)
- Wait, run (5.9μA), low power wait (3μA), active-halt with full RTC (1.4μA), halt (400nA) power modes
- Current consumption of 200μA/MHz+330μA
- Advanced STM8 harvard architecture & 3 stage pipeline, 16MHz, 16MIPS peak, 40 external interrupt
- Low-power, ultra safe BOR reset with five programmable thresholds, ultra-low-power POR/PDR, PVD
- 32KHz and 1-16MHz crystal oscillator, internal 16MHz factory trimmed RC and 38KHz low consumption RC
- BCD calendar with alarm interrupt, digital calibration, advanced anti-tamper detection
- 8 x 40 or 4 x 44 w/ step-up converter
- SPI, I2C, USART, timers, 1ch for memory-to-memory, 2 x 12bit DAC, 12bit ADC up to 1Msps/28 channels
Applications
Embedded Design & Development
Technical Specifications
STM8 Family STM8L Series Microcontrollers
16MHz
64KB
WLCSP
28I/O's
I2C, SPI, UART
18Channels
1.8V
-40°C
Surface Mount
STM8L
-
STM8
16MHz
32Pins
WLCSP
I2C, SPI, UART
4KB
12Bit
3.6V
85°C
STM8
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate