Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L101G2U6A
Order Code1776993
Product RangeSTM8 Family STM8L Series Microcontrollers
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L101G2U6A
Order Code1776993
Product RangeSTM8 Family STM8L Series Microcontrollers
Product RangeSTM8 Family STM8L Series Microcontrollers
Device CoreSTM8
Operating Frequency Max16MHz
Program Memory Size4KB
No. of Pins20Pins
IC Case / PackageQFP
No. of I/O's26I/O's
InterfacesI2C, SPI, USART
RAM Memory Size2KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8L
Qualification-
Technical Specifications
Product Range
STM8 Family STM8L Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
20Pins
No. of I/O's
26I/O's
RAM Memory Size
2KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM8
Qualification
-
Device Core
STM8
Program Memory Size
4KB
IC Case / Package
QFP
Interfaces
I2C, SPI, USART
ADC Channels
-
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8L
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002