Product Information
Alternatives for STM32L100R8T6TR
1 Product Found
Product Overview
The STM32L100R8T6TR is an ultra-low-power STM32 L1 series 32-bit Microcontroller incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex-M3 RISC core operating at a frequency of 32MHz (33.3 DMIPS). It features a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 64kB and RAM up to 8KB) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The devices offer one 12-bit ADC, two DACs, two ultra-low-power comparators, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. The device contain standard and advanced communication interfaces - two I²Cs, two SPIs, three USARTs and an USB.
- 1.25 DMIPS/MHz (Dhrystone 2.1)
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Ultralow-power POR/PDR
- Programmable voltage detector (PVD)
- 1 to 24MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- High-speed internal 16MHz factory-trimmed RC (±1%)
- Internal low-power 37kHz RC
- Internal multispeed low-power 65kHz to 4.2MHz clock
- PLL for CPU clock and USB (48MHz)
- Pre-programmed bootloader - USART supported
- Serial wire debug supported
- JTAG supported
- LCD Driver
- Seven DMA Controller channels
- 2 x Watchdog timers (Independent and window)
- CRC calculation unit
Applications
Medical, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Security, Sensing & Instrumentation, Metering, Imaging, Video & Vision, Automation & Process Control, Consumer Electronics
Technical Specifications
ARM Cortex-M3
32MHz
64Pins
51I/O's
8KB
12Bit
3.6V
85°C
STM32
-
32 bit
64KB
LQFP
I2C, SPI, USART, USB
20Channels
1.8V
-40°C
Surface Mount
STM32L1
STM32 Family STM32L1 Series Microcontrollers
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate