Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F411CCY6TR
Order Code2456968RL
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F411CCY6TR
Order Code2456968RL
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32 bit
CPU Speed100MHz
Operating Frequency Max100MHz
Program Memory Size256KB
No. of Pins49Pins
IC Case / PackageWLCSP
MCU Case StyleWLCSP
No. of I/O's36I/O's
InterfacesI2C, SPI, USART, USB
RAM Memory Size128KB
Embedded Interface TypeI2C, SPI, USART, USB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F4
Qualification-
Technical Specifications
Product Range
STM32 Family STM32F4 Series Microcontrollers
No. of Bits
32bit
CPU Speed
100MHz
Program Memory Size
256KB
IC Case / Package
WLCSP
No. of I/O's
36I/O's
RAM Memory Size
128KB
ADC Channels
10Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F4
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Operating Frequency Max
100MHz
No. of Pins
49Pins
MCU Case Style
WLCSP
Interfaces
I2C, SPI, USART, USB
Embedded Interface Type
I2C, SPI, USART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026