Product Information
Alternatives for STM32F401RET6U
1 Product Found
Product Overview
The STM32F401RET6U is a high-performance dynamic-efficiency Microcontroller Unit features a floating point unit single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security. It incorporate high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses and two AHB buses and a 32-bit multi-AHB bus matrix. This offers one 12-bit ADC, a low-power RTC, six general-purpose 16-bit timers and two general-purpose 32-bit timers and also features standard and advanced communication interfaces.
- Clock, reset and supply management - POR, PDR, PVD and BOR
- General-purpose DMA - 16-stream DMA controllers with FIFOs and burst support
- Debug mode - Serial wire debug (SWD) and JTAG interfaces
- Cortex-M4 embedded trace Macrocell™
- CRC calculation unit
- 96-bit Unique ID
- RTC - sub second accuracy, hardware calendar
Applications
Motor Drive & Control, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Security, Imaging, Video & Vision, HVAC
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
ARM Cortex-M4
84MHz
64Pins
50I/O's
96KB
12Bit
3.6V
85°C
STM32
-
32 bit
512KB
LQFP
I2C, SPI, USART, USB
16Channels
1.7V
-40°C
Surface Mount
STM32F4
STM32 Family STM32F4 Series Microcontrollers
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate