Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F101ZGT6
Order Code2215212
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F101ZGT6
Order Code2215212
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max36MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's112I/O's
InterfacesI2C, SPI, USART
RAM Memory Size80KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F1
Qualification-
Technical Specifications
Product Range
STM32 Family STM32F1 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
I2C, SPI, USART
ADC Channels
16Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F1
Device Core
ARM Cortex-M3
Operating Frequency Max
36MHz
No. of Pins
144Pins
No. of I/O's
112I/O's
RAM Memory Size
80KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315