Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F100R4H6B
Order Code2333143
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F100R4H6B
Order Code2333143
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max24MHz
Program Memory Size16KB
No. of Pins64Pins
IC Case / PackageBGA
No. of I/O's51I/O's
InterfacesI2C, SPI, USART
RAM Memory Size4KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F1
Qualification-
Product Overview
The STM32F100R4H6B is a Microcontroller Unit incorporates the high-performance ARM Cortex -M3 32-bit RISC core operating at a 24MHz frequency, high-speed embedded memories and an extensive range of enhanced peripherals and I/Os connected to two APB buses. All devices offer standard communication interfaces, one 12-bit ADC, two 12-bit DACs, up to six general-purpose 16-bit timers and an advanced-control PWM timer.
- CRC calculation unit
- 4 to 24MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- Low power
- Sleep, stop and standby modes
- 0 to 3.6V Conversion range
- Temperature sensor
- Up to 12 timers
- Up to 8 communications interfaces
- Consumer electronics control (CEC) interface
- 96-bit Unique ID
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Product Range
STM32 Family STM32F1 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16KB
IC Case / Package
BGA
Interfaces
I2C, SPI, USART
ADC Channels
16Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F1
Device Core
ARM Cortex-M3
Operating Frequency Max
24MHz
No. of Pins
64Pins
No. of I/O's
51I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000712
Product traceability