Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST72F60E1M1
Order Code1292643
Product RangeST72 Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST72F60E1M1
Order Code1292643
Product RangeST72 Microcontrollers
Technical Datasheet
Product RangeST72 Microcontrollers
Device CoreST7
Operating Frequency Max8MHz
Program Memory Size4KB
No. of Pins24Pins
IC Case / PackageSOIC
No. of I/O's19I/O's
InterfacesSCI
RAM Memory Size384Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyST
MCU SeriesST7
Qualification-
Technical Specifications
Product Range
ST72 Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
24Pins
No. of I/O's
19I/O's
RAM Memory Size
384Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
ST
Qualification
-
Device Core
ST7
Program Memory Size
4KB
IC Case / Package
SOIC
Interfaces
SCI
ADC Channels
-
Supply Voltage Min
4V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
ST7
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025