ST72 Microcontrollers 8-bit Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £4.510 10+ £3.830 25+ £3.550 50+ £3.260 100+ £2.980 More Pricing... | ST72 Microcontrollers | ST7 | 8MHz | 8KB | 28Pins | SOIC | 22I/O's | I2C, SCI, SPI | 256Byte | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | ||||||
Each | 1+ £0.500 10+ £0.460 100+ £0.420 250+ £0.390 500+ £0.370 | ST72 Microcontrollers | ST7 | 8MHz | 4KB | 24Pins | SOIC | 19I/O's | SCI | 384Byte | - | - | 4V | 5.5V | 0°C | 70°C | Surface Mount | ST | ST7 | ||||||
Each | 1+ £2.300 10+ £1.860 100+ £1.520 250+ £1.370 500+ £1.070 More Pricing... | ST72 Microcontrollers | ST7 | 8MHz | 8KB | 24Pins | SOIC | 19I/O's | SCI | 384Byte | - | - | 4V | 5.5V | 0°C | 70°C | Surface Mount | ST | ST7 | ||||||
Each | 1+ £5.180 10+ £4.390 100+ £3.380 250+ £3.160 500+ £2.700 More Pricing... | ST72 Microcontrollers | ST7 | 8MHz | 8KB | 28Pins | SOIC | 22I/O's | I2C, SPI | 256Byte | 6Channels | 8Bit | 3.2V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | ||||||
3280512 | Each | 1+ £12.580 10+ £10.350 100+ £8.790 250+ £7.780 500+ £6.950 | ST72 Microcontrollers | ST7 | 8MHz | 8KB | 42Pins | DIP | 32I/O's | I2C, SCI | 384Byte | 8Channels | 8Bit | 3V | 5.5V | -40°C | 85°C | Through Hole | ST | ST7 | |||||
112148 | Each | 1+ £13.240 10+ £10.910 100+ £9.270 250+ £8.210 500+ £7.320 | ST72 Microcontrollers | ST7 | 8MHz | 8KB | 56Pins | DIP | 44I/O's | SCI, SPI | 256Byte | 8Channels | 8Bit | 3V | 5.5V | -40°C | 85°C | Through Hole | ST | ST7 | |||||
Each | 1+ £1.010 | ST72 Microcontrollers | ST7 | 8MHz | 32KB | 24Pins | SOIC | 14I/O's | I2C, UART, USB | 1KB | 8Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Surface Mount | STM8 | ST7 | ||||||
Each | 1+ £5.470 10+ £4.740 100+ £4.170 | ST72 Microcontrollers | ST7 | 8MHz | 60KB | 64Pins | TQFP | 48I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 3.8V | 5.5V | -40°C | 125°C | Surface Mount | ST | ST7 | ||||||
Each | 1+ £2.050 5+ £1.850 20+ £1.660 40+ £1.490 200+ £1.350 More Pricing... | ST72 Microcontrollers | ST7 | 8MHz | 16KB | 24Pins | SOIC | 14I/O's | SCI, SPI | 512Byte | 8Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Surface Mount | ST | ST7 | ||||||
Each | 1+ £4.910 10+ £4.250 100+ £3.910 250+ £3.400 500+ £3.210 | ST72 Microcontrollers | ST7 | 8MHz | 8KB | 32Pins | DIP | 22I/O's | I2C, SPI | 256Byte | 6Channels | 8Bit | 3.2V | 5.5V | -40°C | 85°C | Through Hole | ST | ST7 | ||||||
Each | 1+ £4.900 10+ £4.300 100+ £3.840 250+ £3.460 500+ £3.150 | ST72 Microcontrollers | ST7 | 8MHz | 8KB | 28Pins | SOIC | 22I/O's | I2C, SPI | 256Byte | 6Channels | 8Bit | 3.2V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | ||||||