Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST62T10CM6.
Order Code3260045
Product RangeST62 Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST62T10CM6.
Order Code3260045
Product RangeST62 Microcontrollers
Technical Datasheet
Device CoreST6
Operating Frequency Max8MHz
Program Memory Size2KB
No. of Pins20Pins
IC Case / PackageSOIC
No. of I/O's12I/O's
Interfaces-
RAM Memory Size64Byte
ADC Channels8Channels
ADC Resolution8Bit
Supply Voltage Min3V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesST6
Qualification-
Product RangeST62 Microcontrollers
Technical Specifications
Device Core
ST6
Program Memory Size
2KB
IC Case / Package
SOIC
Interfaces
-
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ST6
Product Range
ST62 Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
20Pins
No. of I/O's
12I/O's
RAM Memory Size
64Byte
ADC Resolution
8Bit
Supply Voltage Max
6V
Operating Temperature Max
85°C
MCU Family
STM8
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019