Product Information
Product Overview
The EFM32GG380F1024-QFP100T is an ARM Cortex-M3 based 32-bit Microcontroller with speeds up to 48MHz and is part of the Giant Gecko family of energy friendly devices. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times and energy saving modes the device is ideal for energy sensitive applications. In addition, this device includes 1024kB flash, 128kB RAM, 83 digital I/Os, 4 x 16-bit timers and multiple communication interfaces.
- High performance 32-bit processor at up to 48MHz
- Memory protection unit
- Flexible energy management system
- 12-channel DMA Controller
- 12-channel Peripheral reflex system (PRS) for autonomous inter-peripheral signalling
- Hardware AES with 128/256-bit keys in 54/75 cycles
- 16-bit Low energy timer
- 24-bit Real-time counter and 32-bit Real-time counter
- 3 x 8-bit Pulse counter with asynchronous operation
- Watchdog timer with dedicated RC oscillator at 50nA
- RTC and retention registers in a separate power domain, available in all energy modes
- Operation from backup battery when main power drains out
- External Bus Interface for up to 4x256 MB of external memory mapped space
- TFT Controller with Direct Drive
- 3 x Universal synchronous/asynchronous receiver/transmitter
- UART/SPI/SmartCard (ISO 7816)/IrDA
- 2 x Universal asynchronous receiver/transmitter
- 2 x Low energy UART
- 2 x I²C Interface with SMBus support
- Universal serial bus (USB) with host and OTG support
Applications
Metering, Medical, Consumer Electronics, Security, Building Automation, Industrial
Technical Specifications
EFM32 Family EFM32GG Series Microcontrollers
32 bit
1MB
LQFP
I2C, SPI, UART, USART, USB
8Channels
1.98V
-40°C
Surface Mount
EFM32GG
MSL 3 - 168 hours
ARM Cortex-M3
48MHz
100Pins
81I/O's
128KB
12Bit
3.8V
85°C
EFM32
-
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate