EFM32 Family EFM32GG Series Microcontrollers ARM Microcontrollers:
202 Products FoundEFM32 Family EFM32GG Series Microcontrollers ARM Microcontrollers
Silicon Labs' EFM32™ Giant Gecko ARM Cortex-M3 based 32-bit microcontrollers (MCUs) provide flash memory configurations up to 1024 kB, 128 kB of RAM and CPU speeds up to 48 MHz, making them ideal for energy sensitive applications with high memory and connectivity requirements. The Giant Gecko MCUs are available in packages down to 7x7 mm.
- ARM Cortex-M4 Core, Clocked Upto 72MHz
- FLASH: Upto 1024KB, RAM: Upto 128KB
- Interfaces: Upto Upto 2x CAN, Upto 6x USART, Upto 2x UART, Upto 2x LEUART, Upto 3x I2C
- Octal/Quad-SPI Flash Memory Interface
- Upto 144 GPIO
- Connectivity: LEUSB, 10/100 Ethernet MAC with MII/RMII interface
- Integrated Low-energy LCD Controller with up to 8×36 segments
- Low Energy Sensor Interface (LESENSE)
- Upto 24 Channel DMA Controller
- Applications: Health and fitness applications, Smart accessories, Industrial and home automation.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £14.82 10+ £12.53 25+ £12.02 50+ £11.30 100+ £10.58 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 2MB | 120Pins | BGA | - | 95I/O's | CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB | - | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG11 | |||||
Each | 1+ £11.20 10+ £8.91 25+ £8.55 50+ £8.19 100+ £8.03 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 2MB | 100Pins | QFP | - | 86I/O's | CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB | - | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG11 | |||||
Each | 1+ £10.26 10+ £7.79 25+ £7.48 50+ £7.47 100+ £6.58 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 1MB | 64Pins | QFN | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 192KB | - | - | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32GG12 | |||||
Each | 1+ £16.17 10+ £12.12 25+ £10.93 50+ £10.53 100+ £10.09 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 1MB | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ £11.25 10+ £10.34 25+ £9.90 50+ £9.32 100+ £8.73 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 1MB | 64Pins | TQFP | - | 50I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ £7.30 10+ £6.05 25+ £5.64 50+ £5.53 100+ £5.47 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 1MB | 64Pins | QFN | - | 53I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | - | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ £14.81 10+ £12.53 25+ £12.01 50+ £11.30 100+ £10.58 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 2MB | 100Pins | TQFP | - | 83I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | - | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ £17.36 10+ £11.85 25+ £10.89 50+ £9.53 100+ £9.34 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 2MB | 100Pins | TQFP | - | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £15.64 10+ £12.95 25+ £12.42 50+ £11.68 100+ £10.94 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 1MB | 100Pins | LQFP | - | 85I/O's | I2C, I2S, SPI, UART, USART | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ £9.39 10+ £8.31 25+ £8.26 50+ £7.60 100+ £7.45 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 2MB | 64Pins | QFN | - | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | - | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ £11.86 10+ £9.12 25+ £8.34 50+ £7.96 100+ £7.61 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 1MB | 120Pins | BGA | - | 93I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | - | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ £10.61 10+ £8.54 25+ £8.51 50+ £8.48 100+ £8.45 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 2MB | 64Pins | TQFP | - | 53I/O's | CAN, I2C, I2S, LIN, UART, USART | - | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ £10.02 10+ £7.91 25+ £7.55 50+ £7.06 100+ £6.56 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 512KB | 64Pins | QFN | - | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | - | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £12.95 25+ £12.42 50+ £11.68 100+ £10.94 | Min: 10 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 48MHz | 48MHz | 1MB | 100Pins | LQFP | LQFP | 85I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £13.18 10+ £10.17 25+ £9.40 50+ £9.01 100+ £8.67 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 512KB | 100Pins | LQFP | - | 85I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ £13.07 10+ £10.07 25+ £9.66 50+ £9.12 100+ £8.58 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 512KB | 64Pins | TQFP | - | 50I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £10.21 10+ £8.26 25+ £7.49 50+ £6.89 100+ £6.23 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 512KB | 64Pins | QFN | - | 52I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ £18.20 10+ £14.00 25+ £12.81 50+ £12.22 100+ £11.69 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 2MB | 120Pins | BGA | - | 95I/O's | CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB | - | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32GG11 | |||||
Each | 1+ £15.11 10+ £13.87 25+ £11.72 50+ £11.71 100+ £11.70 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 1MB | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ £12.11 10+ £9.34 25+ £8.64 50+ £8.28 100+ £7.97 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 512KB | 64Pins | QFN | - | 52I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ £11.01 10+ £8.82 25+ £8.66 50+ £8.40 100+ £8.23 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 1MB | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £13.91 10+ £11.11 25+ £10.16 50+ £9.35 100+ £8.56 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 1MB | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ £6.04 10+ £5.44 25+ £5.33 50+ £5.22 100+ £5.11 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 1MB | 64Pins | QFP | - | 51I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | - | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ £11.24 10+ £9.56 25+ £9.11 50+ £8.93 100+ £8.75 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 1MB | 100Pins | LQFP | - | 83I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ £5.32 10+ £5.12 25+ £5.02 50+ £4.92 100+ £4.81 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 1MB | 64Pins | QFN | - | 56I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | - | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG |