Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No103H7822-0440
Order Code9948120
Product Range103H7
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H7822-0440
Order Code9948120
Product Range103H7
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size60mm
Coil TypeUnipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance1.8ohm
Torque Max1.17N-m
Current Rating2A
Inductance3.6mH
Voltage Rating Max24VDC
Inertia0.0004g-cm²
No. of Wires6
External Length53.8mm
Shaft Diameter8mm
Product Range103H7
Shaft Length19.1mm
Product Overview
- 2 phase hybrid rare earth magnet technology offering 15% to 20% more torque than standard hybrid
- Improved high speed operation, low noise and low vibration
- Very high positional accuracy, designed for micro-stepping
- Can be unipolar or bipolar driven
- Integrated JST connector supplied (mating connectors and contacts supplied)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Unipolar
No. of Phases
Two Phase
Torque Max
1.17N-m
Inductance
3.6mH
Inertia
0.0004g-cm²
External Length
53.8mm
Product Range
103H7
Motor Size
60mm
Step Angle
1.8°
Resistance
1.8ohm
Current Rating
2A
Voltage Rating Max
24VDC
No. of Wires
6
Shaft Diameter
8mm
Shaft Length
19.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78