ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2610518

RoHS

Each
1+
£66.00
5+
£64.68
10+
£63.36
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
Two Phase
1.5ohm
-
2A
7.5mH
1.15oz-in²
24VDC
4
53.8mm
6.35mm
SANMOTION F2
19.1mm
3817645

RoHS

Each
1+
£85.30
5+
£83.59
10+
£81.89
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
1.4N-m
3A
-
-
24VDC
4
53.8mm
8mm
SANMOTION F2
19.1mm
3817644

RoHS

Each
1+
£85.30
5+
£83.59
10+
£81.89
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
1.4N-m
2A
-
-
24VDC
4
53.8mm
8mm
SANMOTION F2
19.1mm
3817646

RoHS

Each
1+
£85.30
5+
£83.59
10+
£81.89
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
1.4N-m
4A
-
-
24VDC
4
53.8mm
8mm
SANMOTION F2
19.1mm
4172444

RoHS

Each
1+
£73.24
5+
£71.78
10+
£70.31
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
0.83N-m
2A
-
-
24VDC
6
53.8mm
6.35mm
103H712 Series
20.6mm
4172443

RoHS

Each
1+
£81.01
5+
£78.50
10+
£76.80
Min: 1 / Mult: 1
Dual Shaft
56mm
Unipolar
1.8°
-
-
0.83N-m
2A
-
-
24VDC
6
53.8mm
6.35mm
103H712 Series
20.6mm
4176155

RoHS

Each
1+
£68.03
5+
£66.67
10+
£65.31
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
110N-cm
4A
-
-
24VDC
4
53.8mm
6.35mm
103H712 Series
20.6mm
3515142

RoHS

Each
1+
£66.00
5+
£64.68
10+
£63.36
Min: 1 / Mult: 1
Single Shaft
56mm
Unipolar
1.8°
-
-
0.83N-m
1A
-
-
24VDC
6
53.8mm
6.35mm
103H712
19.1mm
4172445

RoHS

Each
1+
£62.48
5+
£60.54
10+
£59.23
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
1N-m
1A
-
-
24VDC
4
53.8mm
6.35mm
103H712 Series
20.6mm
9948120

RoHS

Each
1+
£61.61
5+
£56.79
10+
£51.39
Min: 1 / Mult: 1
Single Shaft
60mm
Unipolar
1.8°
Two Phase
1.8ohm
1.17N-m
2A
3.6mH
0.0004g-cm²
24VDC
6
53.8mm
8mm
103H7
19.1mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account