Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoSCT2450KEC
Order Code2345469
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id10A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.45ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4V
Power Dissipation85W
Operating Temperature Max175°C
Product Range-
Alternatives for SCT2450KEC
2 Products Found
Product Overview
The SCT2450KEC is a N-channel SiC Power MOSFET features low on resistance, fast switching speed and fast reverse recovery.
- Easy to parallel
- Simple to drive
Applications
Power Management, Motor Drive & Control, Alternative Energy
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
10A
Drain Source On State Resistance
0.45ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
175°C
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
85W
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006