Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoSCT2120AFC
Order Code2469808
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id29A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.12ohm
Transistor Case StyleTO-220AB
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4V
Power Dissipation165W
Operating Temperature Max175°C
Product Range-
Product Overview
The SCT2120AFC is a N-channel SiC Power MOSFET with fast switching speed and reverse recovery. It is suitable for solar inverters, DC-to-DC converters, SMPS, induction heating and motor drive applications.
- Low ON-resistance
- Easy to parallel
- Simple to drive
Applications
Industrial, Power Management, Motor Drive & Control, Thermal Management
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
29A
Drain Source On State Resistance
0.12ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
175°C
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
18V
Power Dissipation
165W
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002