Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoEMZ6.8EFHT2R
Order Code3497138RL
Technical Datasheet
Zener Voltage Nom7.14V
Diode ConfigurationDual Pair Common Anode
Power Dissipation150mW
Operating Temperature Max150°C
Diode Case StyleEMD
No. of Pins5 Pin
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
7.14V
Power Dissipation
150mW
Diode Case Style
EMD
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Diode Configuration
Dual Pair Common Anode
Operating Temperature Max
150°C
No. of Pins
5 Pin
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability