Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | £1.870 |
250+ | £1.690 |
500+ | £1.570 |
1000+ | £1.490 |
Product Information
Product Overview
RAA211835GNP#HA0 is a 4.5V to 75V, 3A DC/DC non-synchronous step-down regulator with internal compensation and adjustable frequency. It can deliver up to continuous 3A of continuous output current with premium load and line regulation performance. This uses peak-current mode control architecture. With a programmable PWM switching frequency, it provides the best trade off between transient response and efficiency. The device supports PFM operation to maximize light load efficiency as well as an external bias LDO input to further reduce power dissipation across the load range. The regulator has an internal loop compensation circuit to reduce the external component count and BOM cost. It provides useful functions such as internal or programmable soft-start and a power-good indicator. Application includes industrial power systems, distributed power supplies and general-purpose point-of-load, telecommunication base station power supplies, high-voltage single-board systems.
- Wide input voltage range from 4.5V to 75V (TA = +25°C, VIN = 24V)
- Adjustable output voltage range from 0.8V to 90% of VIN
- Default 400KHz switching frequency and programmable switching frequency range from 200KHz to 800KHz
- ±1% load regulation accuracy from -40 to 125°C, ±0.5% Load regulation accuracy at 25°C
- 90µA typical quiescent current, internal compensation
- Internal 0.5ms soft-start, PFM operation at light load
- Integrated external bias LDO, power good indicator
- Cycle-by-cycle peak and valley current limit, thermal shutdown
- Input voltage UVLO and output voltage undervoltage (short-circuit) protection
- QFN package, junction temperature range from -40°C to +125°C
Technical Specifications
Adjustable
Asynchronous Buck (Step Down)
4.5V
3A
3A
Surface Mount
800mV
400kHz
-40°C
-
MSL 3 - 168 hours
QFN
1Outputs
1 Output
75V
QFN
20Pins
-
67.5V
-
125°C
-
No SVHC (21-Jan-2025)
400kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate