Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £3.780 |
10+ | £2.630 |
25+ | £2.600 |
50+ | £2.480 |
100+ | £2.350 |
250+ | £2.280 |
500+ | £2.210 |
1000+ | £2.080 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1
Multiple: 1
£3.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F10MPEDFB#30
Order Code3534552
Product RangeRL78 Family RL78/I1x Series RL78/I1B Group Microcontrollers
Device Core-
Data Bus Width16 bit
Operating Frequency Max24MHz
Program Memory Size64KB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's69I/O's
InterfacesI2C, SPI, UART
RAM Memory Size6KB
ADC Channels6Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min1.9V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesRL78/I1x
MCU FamilyRL78
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
- RL78/I1B 16bit single-chip microcontroller with RL78 CPU core in 100-pin plastic LFQFP package
- Ultra-low power consumption technology (VDD = single power supply voltage of 1.9 to 5.5V)
- CISC architecture with 3-stage pipeline
- Code flash memory is 64KB, block size is 1KB, on-chip debug function
- High speed on-chip oscillator, power management and reset function
- Data transfer controller 16bit timer, 12bit/8bit interval timer, real-time clock, watchdog timer
- CSI: UART/UART (LIN-bus supported), I2C/simplified I2C communication, IrDA
- LCD controller/driver A/D converter Comparator
- On-chip BCD (binary-coded decimal) correction circuit
- On-chip battery backup function
Technical Specifications
Product Range
RL78 Family RL78/I1x Series RL78/I1B Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
64KB
IC Case / Package
LFQFP
Interfaces
I2C, SPI, UART
ADC Channels
6Channels
Supply Voltage Min
1.9V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 3 - 168 hours
Device Core
-
Operating Frequency Max
24MHz
No. of Pins
100Pins
No. of I/O's
69I/O's
RAM Memory Size
6KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
RL78/I1x
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability