Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over £40
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
RL78 Family RL78/I1x Series RL78/I1B Group Microcontrollers 16-bit Microcontrollers:
2 Products FoundFind a huge range of RL78 Family RL78/I1x Series RL78/I1B Group Microcontrollers 16-bit Microcontrollers at Farnell® UK. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In stock | Each | 1+ £3.33 10+ £2.26 25+ £1.81 50+ £1.77 100+ £1.74 | Min: 1 / Mult: 1 | RL78 Family RL78/I1x Series RL78/I1B Group Microcontrollers | RL78 | 16 bit | 24MHz | 128KB | 100Pins | LFQFP | 69I/O's | I2C, LIN, SPI, UART | 8KB | 6Channels | 10Bit | 1.9V | 5.5V | -40°C | 85°C | Surface Mount | RL78/I1x | RL78 | ||||
3534552 RoHS | Available to Order Manufacturer Standard Lead Time: 6 week(s) | Each (Supplied in a Waffle Tray) | 1+ £3.78 10+ £2.63 25+ £2.60 50+ £2.48 100+ £2.35 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/I1x Series RL78/I1B Group Microcontrollers | - | 16 bit | 24MHz | 64KB | 100Pins | LFQFP | 69I/O's | I2C, SPI, UART | 6KB | 6Channels | 8Bit, 10Bit | 1.9V | 5.5V | -40°C | 85°C | Surface Mount | RL78/I1x | RL78 |