Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMCTR 181616 RED-305M
Order Code1177524
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Max Strands x Strand Size16 x 0.255mm
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.01mm
Approval Specification-
Product Range-
Alternatives for MCTR 181616 RED-305M
3 Products Found
Product Overview
The MCTR 181616 series from Pro Power are PVC insulated, single conductor hook up wires. These wires are available in 100m and 305m reel lengths.
- CPR: Not Yet Qualified
- 18AWG tinned copper conductor
- Minimum cross sectional area is 0.798mm²
- Nominal overall diameter is 2mm
- 0.38mm minimum average thickness
- Available in variety of colours
Applications
Industrial, Power Management
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
No. of Max Strands x Strand Size
16 x 0.255mm
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Red
Conductor Area CSA
0.82mm²
Reel Length (Metric)
304.8m
Voltage Rating
300V
External Diameter
2.01mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1