ex VAT

Hook Up Wire:

59 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290829

RoHS

Reel of 1
Reel
1+
£17.98
5+
£17.62
10+
£17.26
Min: 1 / Mult: 1
PVC
Red
18AWG
0.81mm²
100ft
30.5m
105°C
16 x 30AWG
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290830

RoHS

Reel of 1
Reel
1+
£28.21
5+
£27.65
10+
£27.08
Min: 1 / Mult: 1
PVC
Green, Yellow
18AWG
0.81mm²
100ft
30.5m
105°C
16 x 30AWG
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290833

RoHS

Reel of 30
Reel
1+
£17.98
5+
£17.62
10+
£17.26
Min: 1 / Mult: 1
PVC
Blue
18AWG
0.81mm²
100ft
30.5m
105°C
16 x 30AWG
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290834

RoHS

Reel of 1
Reel
1+
£17.98
5+
£17.62
10+
£17.26
Min: 1 / Mult: 1
PVC
Black
18AWG
0.81mm²
100ft
30.5m
105°C
16 x 30AWG
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290727

RoHS

Reel of 30
Reel
1+
£67.82
Min: 1 / Mult: 1
PTFE
Black
18AWG
0.969mm²
100ft
30.5m
200°C
19 x 30AWG
1kV
Silver Plated Copper
2.01mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2290725

RoHS

Reel of 30
Reel
1+
£114.16
Min: 1 / Mult: 1
PTFE
White
18AWG
0.969mm²
100ft
30.5m
200°C
19 x 30AWG
1kV
Tinned Copper
2.01mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2290831

RoHS

Reel of 30
Reel
1+
£17.98
5+
£17.62
10+
£17.26
Min: 1 / Mult: 1
PVC
Brown
18AWG
0.816mm²
100ft
30.5m
105°C
16 x 30AWG
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290828

RoHS

Reel of 1
Reel
1+
£17.98
5+
£17.62
10+
£17.26
Min: 1 / Mult: 1
PVC
Slate
18AWG
0.816mm²
100ft
30.5m
105°C
16 x 30AWG
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2291072

RoHS

Reel of 30
Reel
1+
£24.99
5+
£24.49
10+
£23.99
Min: 1 / Mult: 1
PVC
Red
18AWG
0.816mm²
100ft
30.5m
80°C
16 x 30AWG
1kV
Tinned Copper
2.01mm
MIL-W-76 B Type MW
2291074

RoHS

Reel of 30
Reel
1+
£24.99
5+
£24.49
10+
£23.99
Min: 1 / Mult: 1
PVC
Black
18AWG
0.81mm²
100ft
30.5m
80°C
16 x 30AWG
1kV
Tinned Copper
2.01mm
MIL-W-76 B Type MW
2924802

RoHS

Reel of 305
Reel
1+
£161.91
Min: 1 / Mult: 1
PVC
White, Black
18AWG
0.81mm²
1000ft
305m
105°C
16 x 30AWG
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3246657

RoHS

Reel of 1
Reel
1+
£23.17
3+
£20.27
Min: 1 / Mult: 1
PVC
White, Orange
18AWG
0.81mm²
100ft
30m
-
16 x 30AWG
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3244782

RoHS

Reel of 1
Reel
1+
£54.32
Min: 1 / Mult: 1
ETFE
Yellow
16AWG
1.23mm²
100ft
30m
-
19 x 29AWG
600V
Tinned Copper
2.01mm
MIL-DTL-22759/11, MIL-DTL-22759/16
3244774

RoHS

Reel of 1
Reel
1+
£554.38
Min: 1 / Mult: 1
ETFE
Slate
16AWG
1.23mm²
1000ft
305m
-
19 x 29AWG
600V
Tinned Copper
2.01mm
MIL-DTL-22759/11, MIL-DTL-22759/16
3244767

RoHS

Reel of 1
Reel
1+
£54.32
Min: 1 / Mult: 1
ETFE
Brown
16AWG
1.23mm²
100ft
30m
-
19 x 29AWG
600V
Tinned Copper
2.01mm
MIL-DTL-22759/11, MIL-DTL-22759/16
3245120

RoHS

Reel of 1
Reel
1+
£119.81
Min: 1 / Mult: 1
PVC
Brown
18AWG
0.81mm²
1000ft
305m
-
16 x 30AWG
1kV
Tinned Copper
2.01mm
MIL-W-76 Type MWP
4209080

RoHS

Reel of 1
Reel
1+
£207.37
Min: 1 / Mult: 1
PVC
White, Blue
18AWG
0.816mm²
1000ft
305m
80°C
16 x 30AWG
1kV
Tinned Copper
2.01mm
MIL-W-76 B Type MW
4532185

RoHS

Reel of 1
Reel
1+
£85.03
5+
£83.33
Min: 1 / Mult: 1
ETFE
Red
16AWG
-
100ft
30.5m
150°C
-
600V
Tinned Copper
2.01mm
MIL-DTL-22759/11, MIL-DTL-22759/16
4532110

RoHS

Reel of 1
Reel
1+
£153.56
Min: 1 / Mult: 1
PVC
Black
18AWG
0.81mm²
1000ft
305m
90°C
16 x 30AWG
1kV
Tinned Copper
2.01mm
MIL-W-76 Type MWP
4532124

RoHS

Reel of 1
Reel
1+
£199.03
5+
£197.39
Min: 1 / Mult: 1
PVC
Red
18AWG
0.81mm²
1000ft
305m
80°C
16 x 30AWG
1kV
Tinned Copper
2.01mm
MIL-W-76 B Type MW
4531970

RoHS

Reel of 1
Reel
1+
£161.91
5+
£160.58
Min: 1 / Mult: 1
PVC
Yellow, Green
18AWG
0.81mm²
1000ft
305m
105°C
16 x 30AWG
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3246515

RoHS

Reel of 1
Reel
1+
£119.81
Min: 1 / Mult: 1
PVC
Violet
18AWG
0.81mm²
1000ft
305m
-
16 x 30AWG
1kV
Tinned Copper
2.01mm
MIL-W-76 Type MWP
3246514

RoHS

Reel of 1
Reel
1+
£119.81
Min: 1 / Mult: 1
PVC
Slate
18AWG
0.81mm²
1000ft
305m
-
16 x 30AWG
1kV
Tinned Copper
2.01mm
MIL-W-76 Type MWP
3246517

RoHS

Reel of 1
Reel
1+
£119.81
Min: 1 / Mult: 1
PVC
White
18AWG
0.81mm²
1000ft
305m
-
16 x 30AWG
1kV
Tinned Copper
2.01mm
-
2290726

RoHS

Reel of 30
Reel
1+
£94.38
Min: 1 / Mult: 1
PTFE
Red
18AWG
0.969mm²
100ft
30.5m
200°C
19 x 30AWG
1kV
Tinned Copper
2.01mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
1-25 of 59 items
of 3 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account