Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £91.330 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
£91.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5877 WH005
Order Code2290725
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge18AWG
Conductor Area CSA0.969mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
No. of Max Strands x Strand Size19 x 30AWG
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter2.01mm
Approval SpecificationMIL-DTL-16878/5 (TYPE EE), UL 1180
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5877 WH005 is a 100ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-EE wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- Excellent electrical properties
- 4.9lbs Maximum pull tension
- 0.04µH/ft Nominal inductance
Applications
Aerospace, Defence, Military, Automotive
Technical Specifications
Jacket Material
PTFE
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
1kV
External Diameter
2.01mm
Product Range
-
Jacket Colour
White
Conductor Area CSA
0.969mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 30AWG
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/5 (TYPE EE), UL 1180
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4991