Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £39.420 |
3+ | £38.830 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£39.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No42/0.2BLK/WHTCOPPER50M
Order Code3382361
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack, White
No. of Max Strands x Strand Size42 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
- Bare copper stranded conductors
- Flexible, PVC jacket
- 2x Cores
- Ideal for home cinema and audio applications
- CPR - Cat Eca
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Black, White
Conductor Material
Copper
External Diameter
3mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
42 x 0.2mm
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.095