Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £20.300 |
5+ | £18.390 |
Price for:Each
Minimum: 1
Multiple: 1
£20.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No13/0.2 RIBBED BLK100
Order Code3382031
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
PVC insulated, plain annealed copper cable, laid side by side in a flat figure of 8 construction with markings to indicate polarity. Supplied in 100m reels.
- CPR - Cat Eca
Technical Specifications
Cable Shielding
Unscreened
Reel Length (Imperial)
328ft
Jacket Colour
Black
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
No. of Cores
2Core
Reel Length (Metric)
100m
Conductor Material
Copper
External Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8