Print Page
PTH05060WAH
Non Isolated POL DC/DC Converter, General Purpose, 150 W, 800 mV, 3.6 V, 10 A, Adjustable
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWER TRENDS
Manufacturer Part NoPTH05060WAH
Order Code8354456
Technical Datasheet
Power Supply ApplicationsGeneral Purpose
DC / DC Converter TypeModule
Output Power Max150W
Output Voltage Min800mV
Output Voltage Max3.6V
Output Current Max10A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Height8.9mm
Depth25.4mm
Width15.75mm
Product Range-
MSL-
Technical Specifications
Power Supply Applications
General Purpose
Output Power Max
150W
Output Voltage Max
3.6V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
25.4mm
Product Range
-
SVHC
No SVHC (15-Jun-2015)
DC / DC Converter Type
Module
Output Voltage Min
800mV
Output Current Max
10A
Input Voltage DC Min
4.5V
Height
8.9mm
Width
15.75mm
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037