We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
150W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Output Power Max
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ £10.64 5+ £10.24 10+ £10.08 50+ £9.70 100+ £9.45 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 13.5V | 150W | 42V | 1 Output | 5V | SMD | 25V | 6A | 37Pins | Adjustable | 6A | 9.6V | 42V | 7.5mm | 380kHz | 14.7mm | Synchronous Buck (Step Down) | 16.3mm | 85°C | MonoBK MYSGK Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £10.08 50+ £9.70 100+ £9.45 250+ £9.21 | Min: 10 / Mult: 1 | ITE & Industrial | Step Down, Module | 13.5V | 150W | 42V | 1 Output | 5V | SMD | 25V | 6A | 37Pins | Adjustable | 6A | 9.6V | 42V | 7.5mm | 380kHz | 14.7mm | Synchronous Buck (Step Down) | 16.3mm | 85°C | MonoBK MYSGK Series | ||||
4731435 | ARTESYN / ADVANCED ENERGY | Each | 64+ £27.95 | Min: 64 / Mult: 64 | ITE | Surface Mount Device | - | 150W | - | - | 900mV | - | 5V | 30A | - | Adjustable | - | 10.2V | 13.8V | 10.8mm | - | 57.91mm | - | 36.83mm | - | SMT30C Series | |||
Each | 1+ £10.72 10+ £8.88 100+ £7.97 | Min: 1 / Mult: 1 | General Purpose | Module | - | 150W | - | - | 800mV | - | 3.6V | 10A | - | Adjustable | - | 4.5V | 5.5V | 8.9mm | - | 25.4mm | - | 15.75mm | - | - |