Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL6SH181M
Order Code1865665
Product RangeELL-6SH Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL6SH181M
Order Code1865665
Product RangeELL-6SH Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeELL-6SH Series
Power Inductor Case6.4mm x 6mm x 3.3mm
DC Resistance Max1.3ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height3.3mm
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
ELL-6SH Series
DC Resistance Max
1.3ohm
Product Length
6.4mm
Product Height
3.3mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
-
Power Inductor Case
6.4mm x 6mm x 3.3mm
Inductance Tolerance
± 20%
Product Width
6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034