ex VAT

SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1539574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.82
50+
£0.57
100+
£0.43
250+
£0.42
500+
£0.37
More Pricing...
Min: 1 / Mult: 1
8.2µH
1.4A
Shielded
-
ELL-6SH Series
6.4mm x 6mm x 3.3mm
0.061ohm
± 20%
6.4mm
6mm
3.3mm
1539555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.96
50+
£0.58
250+
£0.47
500+
£0.42
1000+
£0.34
More Pricing...
Min: 5 / Mult: 5
10µH
1.3A
Shielded
1.3A
ELL-6SH Series
6.4mm x 6mm x 3.3mm
0.065ohm
± 20%
6.4mm
6mm
3.3mm
1539554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.54
2+
£0.53
3+
£0.47
5+
£0.44
10+
£0.41
More Pricing...
Min: 1 / Mult: 1
22µH
900mA
Shielded
900mA
ELL-6SH Series
6.4mm x 6mm x 3.3mm
0.14ohm
± 20%
6.4mm
6mm
3.3mm
1539563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
£0.31
Min: 2000 / Mult: 2000
220µH
280mA
Shielded
-
ELL-6SH Series
6.4mm x 6mm x 3.3mm
1.4ohm
± 20%
6.4mm
6mm
3.3mm
1539564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.27
50+
£0.60
100+
£0.54
250+
£0.49
Min: 1 / Mult: 1
3.3µH
2.2A
Shielded
2.2A
ELL-6SH Series
6.4mm x 6mm x 3.3mm
0.034ohm
± 20%
6.4mm
6mm
3.3mm
1865665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.74
50+
£0.47
100+
£0.42
250+
£0.37
500+
£0.33
More Pricing...
Min: 1 / Mult: 1
180µH
300mA
Shielded
-
ELL-6SH Series
6.4mm x 6mm x 3.3mm
1.3ohm
± 20%
6.4mm
6mm
3.3mm
1539561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.00
50+
£0.78
100+
£0.57
250+
£0.51
500+
£0.45
More Pricing...
Min: 1 / Mult: 1
12µH
1.2A
Shielded
1.2A
ELL-6SH Series
6.4mm x 6mm x 3.3mm
0.071ohm
± 20%
6.4mm
6mm
3.3mm
1539545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.09
50+
£0.65
100+
£0.53
250+
£0.47
500+
£0.42
More Pricing...
Min: 1 / Mult: 1
4.7µH
2A
Shielded
2A
ELL-6SH Series
6.4mm x 6mm x 3.3mm
0.042ohm
± 20%
6.4mm
6mm
3.3mm
1539559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.22
Min: 1 / Mult: 1
33µH
700mA
Shielded
-
ELL-6SH Series
6.4mm x 6mm x 3.3mm
0.18ohm
± 20%
6.4mm
6mm
3.3mm
1539569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.25
50+
£0.22
250+
£0.22
500+
£0.22
1000+
£0.22
More Pricing...
Min: 5 / Mult: 5
150µH
350mA
Shielded
-
ELL-6SH Series
6.4mm x 6mm x 3.3mm
0.86ohm
± 20%
6.4mm
6mm
3.3mm
1539567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.96
50+
£0.58
250+
£0.46
500+
£0.42
1000+
£0.34
More Pricing...
Min: 5 / Mult: 5
330µH
240mA
Shielded
-
ELL-6SH Series
6.4mm x 6mm x 3.3mm
2.7ohm
± 20%
6.4mm
6mm
3.3mm
1539557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.08
50+
£0.78
100+
£0.61
250+
£0.55
500+
£0.49
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.5A
Shielded
-
ELL-6SH Series
6.4mm x 6mm x 3.3mm
0.052ohm
± 20%
6.4mm
6mm
3.3mm
1888706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
£0.31
Min: 2000 / Mult: 2000
680µH
160mA
Shielded
-
ELL-6SH Series
6.4mm x 6mm x 3.3mm
4.3ohm
± 20%
6.4mm
6mm
3.3mm
1865664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
£0.31
Min: 2000 / Mult: 2000
82µH
450mA
Shielded
-
ELL-6SH Series
6.4mm x 6mm x 3.3mm
0.6ohm
± 20%
6.4mm
6mm
3.3mm
1888702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.39
50+
£0.35
100+
£0.31
500+
£0.29
1000+
£0.26
Min: 1 / Mult: 1
270µH
260mA
Shielded
-
ELL-6SH Series
6.4mm x 6mm x 3.3mm
2.4ohm
± 20%
6.4mm
6mm
3.3mm
1888704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.21
Min: 1 / Mult: 1
560µH
180mA
Shielded
-
ELL-6SH Series
6.4mm x 6mm x 3.3mm
3.7ohm
± 20%
6.4mm
6mm
3.3mm
1539552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.74
50+
£0.51
250+
£0.37
500+
£0.33
1000+
£0.26
More Pricing...
Min: 5 / Mult: 5
100µH
400mA
Shielded
-
ELL-6SH Series
6.4mm x 6mm x 3.3mm
0.68ohm
± 20%
6.4mm
6mm
3.3mm
1539568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.17
Min: 1 / Mult: 1
68µH
500mA
Shielded
500mA
ELL-6SH Series
6.4mm x 6mm x 3.3mm
0.52ohm
± 20%
6.4mm
6mm
3.3mm
1539571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.19
Min: 1 / Mult: 1
18µH
1A
Shielded
1A
ELL-6SH Series
6.4mm x 6mm x 3.3mm
0.13ohm
± 20%
6.4mm
6mm
3.3mm
1539547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.96
50+
£0.58
250+
£0.46
500+
£0.42
1000+
£0.34
More Pricing...
Min: 5 / Mult: 5
15µH
1.1A
Shielded
-
ELL-6SH Series
6.4mm x 6mm x 3.3mm
0.096ohm
± 20%
6.4mm
6mm
3.3mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account