Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL6SH100M
Order Code1539555
Product RangeELL-6SH Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL6SH100M
Order Code1539555
Product RangeELL-6SH Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Power Inductor Case6.4mm x 6mm x 3.3mm
Product RangeELL-6SH Series
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height3.3mm
Product Overview
The ELL-6RH series SMD Choke Coil offers higher reliability in mounting by separating the user terminal and internal connection. It is suitable to use as a decoupling choke coil in DC-DC converters.
- Large current capability
- Maximum case temperature of 105°C (ambient and self-heating temperature)
- 1W Maximum dissipation
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
6.4mm x 6mm x 3.3mm
DC Resistance Max
0.065ohm
Product Length
6.4mm
Product Height
3.3mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.3A
Product Range
ELL-6SH Series
Inductance Tolerance
± 20%
Product Width
6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499