Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL5PS2R7N
Order Code1717449
Product RangeELL-5PS Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL5PS2R7N
Order Code1717449
Product RangeELL-5PS Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Power Inductor Case5mm x 5mm x 2mm
Product RangeELL-5PS Series
DC Resistance Max0.0027ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2mm
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Power Inductor Case
5mm x 5mm x 2mm
DC Resistance Max
0.0027ohm
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
2A
Saturation Current (Isat)
2A
Product Range
ELL-5PS Series
Inductance Tolerance
± 30%
Product Width
5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005