ex VAT

SMD Power Inductors:

62 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2292528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.25
100+
£0.20
500+
£0.20
1000+
£0.18
2500+
£0.17
More Pricing...
Min: 10 / Mult: 10
22µH
1.1A
Shielded
1.15A
TYS5020 Series
5mm x 5mm x 2mm
-
0.226ohm
± 20%
5mm
5mm
2mm
2345194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.54
10+
£0.45
50+
£0.39
100+
£0.36
200+
£0.35
Min: 1 / Mult: 1
3.3µH
2.76A
Shielded
2.02A
VLCF Series
5mm x 5mm x 2mm
-
0.065ohm
± 30%
5mm
5mm
2mm
2345192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.46
10+
£0.39
50+
£0.38
100+
£0.34
200+
£0.33
Min: 1 / Mult: 1
2.2µH
3.25A
Shielded
2.62A
VLCF Series
5mm x 5mm x 2mm
-
0.043ohm
± 30%
5mm
5mm
2mm
2894650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.97
50+
£0.81
250+
£0.75
500+
£0.70
1000+
£0.62
More Pricing...
Min: 5 / Mult: 5
3.3µH
2.6A
Semishielded
3A
WE-LQS Series
5mm x 5mm x 2mm
-
0.0422ohm
± 30%
5mm
5mm
2mm
3517073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.97
50+
£0.80
250+
£0.74
500+
£0.68
1000+
£0.62
More Pricing...
Min: 5 / Mult: 5
33µH
950mA
Semishielded
1.1A
WE-LQS Series
5mm x 5mm x 2mm
-
0.387ohm
± 20%
5mm
5mm
2mm
3773531RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.22
250+
£0.18
500+
£0.17
1000+
£0.16
2000+
£0.15
Min: 100 / Mult: 5
2.2µH
3.2A
Shielded
3.4A
BWVS Series
5mm x 5mm x 2mm
-
0.035ohm
± 20%
5mm
5mm
2mm
3812823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.76
50+
£0.61
Min: 5 / Mult: 5
1.2µH
3.6A
Semishielded
5.2A
WE-LQS Series
5mm x 5mm x 2mm
-
0.0234ohm
± 30%
5mm
5mm
2mm
3773531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.27
50+
£0.22
250+
£0.18
500+
£0.17
1000+
£0.16
More Pricing...
Min: 5 / Mult: 5
2.2µH
3.2A
Shielded
3.4A
BWVS Series
5mm x 5mm x 2mm
-
0.035ohm
± 20%
5mm
5mm
2mm
3812823RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.61
Min: 100 / Mult: 5
1.2µH
3.6A
Semishielded
5.2A
WE-LQS Series
5mm x 5mm x 2mm
-
0.0234ohm
± 30%
5mm
5mm
2mm
4065872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.02
50+
£0.86
250+
£0.74
500+
£0.63
1000+
£0.62
Min: 5 / Mult: 5
7.5µH
1.7A
Semishielded
2.1A
WE-LQS Series
5mm x 5mm x 2mm
-
0.0968ohm
± 20%
5mm
5mm
2mm
4065874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.02
50+
£0.86
250+
£0.73
500+
£0.63
1000+
£0.61
Min: 5 / Mult: 5
56µH
720mA
Semishielded
850mA
WE-LQS Series
5mm x 5mm x 2mm
-
0.627ohm
± 20%
5mm
5mm
2mm
2408953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.42
10+
£0.34
25+
£0.32
50+
£0.30
100+
£0.27
Min: 1 / Mult: 1
2.2µH
2.9A
Semishielded
2.9A
SRN5020 Series
5mm x 5mm x 2mm
2020 [5050 Metric]
42mohm
± 30%
5mm
5mm
2mm
2329233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.30
50+
£0.24
250+
£0.20
Min: 5 / Mult: 5
15µH
1.2A
Shielded
1.1A
SRN5020 Series
5mm x 5mm x 2mm
-
0.198ohm
± 20%
5mm
5mm
2mm
2544577

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.34
Min: 500 / Mult: 500
3.3µH
2.76A
Shielded
2.02A
VLCF Series
5mm x 5mm x 2mm
-
0.065ohm
± 30%
5mm
5mm
2mm
1670107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.46
10+
£0.40
50+
£0.39
100+
£0.34
200+
£0.33
Min: 1 / Mult: 1
3.3µH
2.02A
Shielded
2.37A
VLCF Series
5mm x 5mm x 2mm
-
0.096ohm
± 30%
5mm
5mm
2mm
2544573

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.32
Min: 500 / Mult: 500
2.2µH
3.25A
Shielded
2.62A
VLCF Series
5mm x 5mm x 2mm
-
0.043ohm
± 30%
5mm
5mm
2mm
3471375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.30
10+
£0.25
50+
£0.22
100+
£0.20
200+
£0.19
More Pricing...
Min: 1 / Mult: 1
4.7µH
2A
Semishielded
3A
LQH5BPZ_T0 Series
5mm x 5mm x 2mm
-
0.0696ohm
± 30%
5mm
5mm
2mm
3351553

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.22
Min: 500 / Mult: 500
4.7µH
2A
Semishielded
3A
LQH5BPB_T0 Series
5mm x 5mm x 2mm
-
0.0696ohm
± 30%
5mm
5mm
2mm
2345193

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.38
Min: 500 / Mult: 500
2.7µH
2.98A
Shielded
2.28A
VLCF Series
5mm x 5mm x 2mm
-
0.054ohm
± 30%
5mm
5mm
2mm
2544575

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.29
Min: 500 / Mult: 500
3.3µH
2.02A
Shielded
2.37A
VLCF Series
5mm x 5mm x 2mm
-
0.096ohm
± 30%
5mm
5mm
2mm
3351548

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.22
Min: 500 / Mult: 500
1.5µH
3A
Semishielded
5A
LQH5BPB_T0 Series
5mm x 5mm x 2mm
-
0.0288ohm
± 30%
5mm
5mm
2mm
3351546

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.22
Min: 500 / Mult: 500
1µH
3.1A
Semishielded
5.8A
LQH5BPB_T0 Series
5mm x 5mm x 2mm
-
0.0228ohm
± 30%
5mm
5mm
2mm
3351556

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.23
Min: 500 / Mult: 500
470nH
4A
Semishielded
7.7A
LQH5BPB_T0 Series
5mm x 5mm x 2mm
-
0.0144ohm
± 30%
5mm
5mm
2mm
3351554

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.22
Min: 500 / Mult: 500
6.8µH
1.65A
Semishielded
2.5A
LQH5BPB_T0 Series
5mm x 5mm x 2mm
-
0.0996ohm
± 30%
5mm
5mm
2mm
3351550

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.22
Min: 500 / Mult: 500
2.2µH
2.6A
Semishielded
4A
LQH5BPB_T0 Series
5mm x 5mm x 2mm
-
0.036ohm
± 30%
5mm
5mm
2mm
1-25 of 62 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account