Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5020-2R2Y.
Order Code2408953
Product RangeSRN5020 Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £0.423 |
10+ | £0.344 |
25+ | £0.320 |
50+ | £0.295 |
100+ | £0.271 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5020-2R2Y.
Order Code2408953
Product RangeSRN5020 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.9A
Product RangeSRN5020 Series
Power Inductor Case5mm x 5mm x 2mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.042ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN5020 Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
5mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
2.9A
Power Inductor Case
5mm x 5mm x 2mm
DC Resistance Max
0.042ohm
Product Length
5mm
Product Height
2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035