Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY221R6V
Order Code3270201
Product RangePhotoMOS AQY221
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221R6V
Order Code3270201
Product RangePhotoMOS AQY221
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max30V
Load Current1A
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.35ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max0
Product RangePhotoMOS AQY221
Alternatives for AQY221R6V
1 Product Found
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
30V
MOSFET Relay Package Style
SSOP-4
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
0
SVHC
No SVHC (16-Jul-2019)
Load Type
AC / DC
Load Current
1A
Relay Mounting
Surface Mount
On State Resistance Max
0.35ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY221
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000157
Product traceability