ex VAT

MOSFET Solid State Relays:

8 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3883672

RoHS

Date/Lot Code

Each
1000+
£5.84
Min: 1000 / Mult: 1000
-
SPST-NO (1 Form A)
AC / DC
30V
1A
SSOP-4
Surface Mount
-
Gull Wing
0.35ohm
1.5kV
0.8pF
0
PhotoMOS AQY Series
3588765

RoHS

Date/Lot Code

Each
1+
£5.63
5+
£5.33
10+
£5.02
20+
£4.83
50+
£4.63
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
30V
1A
SSOP-4
Surface Mount
50mA
Gull Wing
0.35ohm
1.5kV
0.8pF
10nA
PhotoMOS AQY221
3588763

RoHS

Date/Lot Code

Each
1+
£9.14
5+
£8.63
10+
£8.12
20+
£7.72
50+
£6.90
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
30V
800mA
VSSOP-4
Surface Mount
50mA
Gull Wing
0.35ohm
200V
0.4pF
0
PhotoMOS AQY221
3270201

RoHS

Date/Lot Code

Each
1+
£5.73
5+
£5.57
10+
£5.42
20+
£5.26
50+
£4.81
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
30V
1A
SSOP-4
Surface Mount
-
Gull Wing
0.35ohm
1.5kV
0.8pF
0
PhotoMOS AQY221
2302218

RoHS

Each
1+
£12.11
25+
£11.11
50+
£9.88
100+
£8.40
500+
£6.96
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
30V
800mA
VSSOP-4
Surface Mount
-
Gull Wing
0.35ohm
200V
0.4pF
0.01µA
PhotoMOS AQY221 Series
3588761

RoHS

Each
1000+
£7.69
Min: 1000 / Mult: 1000
SPST-NO
SPST-NO (1 Form A)
AC / DC
30V
800mA
VSSOP-4
Surface Mount
50mA
Gull Wing
0.35ohm
200V
0.4pF
0
PhotoMOS AQY221
3588764

RoHS

Date/Lot Code

Each
1+
£5.43
5+
£5.24
10+
£5.05
20+
£4.51
50+
£4.19
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
30V
1A
SSOP-4
Surface Mount
50mA
Gull Wing
0.35ohm
1.5kV
0.8pF
0
PhotoMOS AQY221
3270200

RoHS

Date/Lot Code

Each
1+
£12.79
5+
£11.94
10+
£11.09
20+
£10.53
50+
£9.43
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
30V
800mA
VSSOP-4
Surface Mount
-
Gull Wing
0.35ohm
200V
0.4pF
0
PhotoMOS AQY221
1-8 of 8 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account