Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY221R6TW
Order Code2302218
Product RangePhotoMOS AQY221 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221R6TW
Order Code2302218
Product RangePhotoMOS AQY221 Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Current800mA
Load Voltage Max30V
MOSFET Relay Package StyleVSSOP-4
On State Resistance Max0.35ohm
Relay MountingSurface Mount
Isolation Voltage200V
Relay TerminalsGull Wing
I/O Capacitance Typ0.4pF
Off State Leakage Current Max0.01µA
Product RangePhotoMOS AQY221 Series
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Current
800mA
MOSFET Relay Package Style
VSSOP-4
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Off State Leakage Current Max
0.01µA
SVHC
No SVHC (23-Jan-2024)
Load Type
AC / DC
Load Voltage Max
30V
On State Resistance Max
0.35ohm
Isolation Voltage
200V
I/O Capacitance Typ
0.4pF
Product Range
PhotoMOS AQY221 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151