Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part No2CR-5L/1BP.
Order Code4342926
Technical Datasheet
Battery Voltage6V
Battery Size Code2CR5
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.4Ah
External Height45mm
Battery TerminalsFlat Recessed
External Width34mm
Pack Quantity1
External Depth17mm
Battery Type / Size2CR5
Weight38g
Battery IEC Code2CR5
Battery NEDA Code5032LC
Battery Compliance-
Product Range-
Alternatives for 2CR-5L/1BP.
2 Products Found
Product Overview
The 2CR-5L/1BP is a 1400mAh cylindrical Non-rechargeable Battery with lithium-manganese-dioxide technology and flat recessed terminals.
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Voltage
6V
Battery Technology
Lithium Manganese Dioxide
External Height
45mm
External Width
34mm
External Depth
17mm
Weight
38g
Battery NEDA Code
5032LC
Product Range
-
Battery Size Code
2CR5
Battery Capacity
1.4Ah
Battery Terminals
Flat Recessed
Pack Quantity
1
Battery Type / Size
2CR5
Battery IEC Code
2CR5
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
UN Hazard Code:3090