Print Page
Image is for illustrative purposes only. Please refer to product description.
208 In Stock
Need more?
Delivery in 2 Business Days
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £5.140 |
5+ | £4.850 |
10+ | £4.440 |
20+ | £4.160 |
50+ | £3.910 |
Price for:Each
Minimum: 1
Multiple: 1
£5.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2CR-5L/1BP..
Order Code4259519
Technical Datasheet
Battery Voltage6V
Battery Size Code2CR5
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.4Ah
External Height45mm
Battery TerminalsFlat Recessed
External Width34mm
Pack Quantity1
External Depth17mm
Battery Type / Size2CR5
Weight38g
Battery IEC Code2CR5
Battery NEDA Code5032LC
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
2CR-5L/1BP is a cylindrical lithium speciality battery. Using 4 built-in safety features, Panasonic ensures a safe structure for its cylindrical lithium batteries and a power cut off in case of overload. Thanks to the unique composition of lithium and manganese dioxide, this battery is able to function in extreme temperatures (-40°C to +70°C) without hesitance. Cylindrical lithium is most suitable for cameras, motion sensor, smoke detector.
- 2CR5 size code
- Manganese dioxide lithium cylindrical battery with raised positive and flat negative terminal
- Excellent performance in extreme temperature
- Can be stored for up to 10 years without use
- Due to lithium-based reliable power (higher energy density)
- Rapid flash recovery time (Low internal resistance to provide rapid flash recovery, quick shooting)
- 6V battery voltage and 1.4Ah battery capacity
- Flat recessed terminals
Technical Specifications
Battery Voltage
6V
Battery Technology
Lithium Manganese Dioxide
External Height
45mm
External Width
34mm
External Depth
17mm
Weight
38g
Battery NEDA Code
5032LC
Product Range
-
Battery Size Code
2CR5
Battery Capacity
1.4Ah
Battery Terminals
Flat Recessed
Pack Quantity
1
Battery Type / Size
2CR5
Battery IEC Code
2CR5
Battery Compliance
-
SVHC
To Be Advised
Alternatives for 2CR-5L/1BP..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04329
UN Hazard Code:3090