Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXCELSA39
Order Code1893888
Product RangeEXCEL Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXCELSA39
Order Code1893888
Product RangeEXCEL Series
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance80ohm
DC Current Rating7A
Product RangeEXCEL Series
DC Resistance Max0.01ohm
Impedance Tolerance-
Product Length9.3mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
7A
DC Resistance Max
0.01ohm
Product Length
9.3mm
Product Height
-
Operating Temperature Min
-25°C
Qualification
-
Impedance
80ohm
Product Range
EXCEL Series
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000536