ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2066845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.86
50+
£0.85
250+
£0.81
500+
£0.78
1000+
£0.75
More Pricing...
Min: 5 / Mult: 5
2220 [5550 Metric]
100ohm
7A
WE-MPSB Series
0.005ohm
± 25%
5.6mm
5.1mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
2066845RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.85
250+
£0.81
500+
£0.78
1000+
£0.75
2000+
£0.73
Min: 100 / Mult: 5
2220 [5550 Metric]
100ohm
7A
WE-MPSB Series
0.005ohm
± 25%
5.6mm
5.1mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
4142762RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.94
250+
£0.86
500+
£0.80
1000+
£0.76
2000+
£0.73
Min: 100 / Mult: 5
2220 [5550 Metric]
100ohm
7A
WE-CBF Series
0.005ohm
± 25%
5.6mm
5.1mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
4142762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.95
50+
£0.94
250+
£0.86
500+
£0.80
1000+
£0.76
More Pricing...
Min: 5 / Mult: 5
2220 [5550 Metric]
100ohm
7A
WE-CBF Series
0.005ohm
± 25%
5.6mm
5.1mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
3551446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.78
50+
£0.68
250+
£0.61
500+
£0.58
1000+
£0.56
More Pricing...
Min: 5 / Mult: 5
2220 [5550 Metric]
100ohm
7A
WE-MPSA Series
0.005ohm
± 25%
5.59mm
5.08mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
3551446RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.68
250+
£0.61
500+
£0.58
1000+
£0.56
2000+
£0.54
Min: 100 / Mult: 5
2220 [5550 Metric]
100ohm
7A
WE-MPSA Series
0.005ohm
± 25%
5.59mm
5.08mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
9526846

RoHS

Each
1+
£0.29
10+
£0.16
50+
£0.14
100+
£0.11
200+
£0.10
More Pricing...
Min: 1 / Mult: 1
-
-
7A
BL02 Series
-
-
7.5mm
9mm
3.4mm
Through Hole
-40°C
85°C
-
9526820

RoHS

Each
1+
£0.24
10+
£0.14
50+
£0.12
100+
£0.09
200+
£0.09
More Pricing...
Min: 1 / Mult: 1
-
-
7A
BL01 Series
-
-
5mm
-
-
Through Hole
-40°C
85°C
-
9526838

RoHS

Each
1+
£0.21
10+
£0.12
50+
£0.12
100+
£0.09
200+
£0.07
More Pricing...
Min: 1 / Mult: 1
Radial Leaded
-
7A
BL02 Series
-
-
7.5mm
7.5mm
3.4mm
Through Hole
-40°C
85°C
-
1893887

RoHS

Each
5+
£0.14
50+
£0.11
100+
£0.08
500+
£0.06
1000+
£0.05
Min: 5 / Mult: 5
Axial Leaded
50ohm
7A
EXCEL Series
0.01ohm
-
5.3mm
-
-
Through Hole
-25°C
85°C
-
2082462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.65
10+
£2.11
50+
£1.93
100+
£1.85
200+
£1.75
More Pricing...
Min: 1 / Mult: 1
-
300ohm
7A
WE-PF Series
0.015ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
1893892

RoHS

Each
5+
£0.14
50+
£0.14
100+
£0.12
500+
£0.08
1000+
£0.06
Min: 5 / Mult: 5
Radial Leaded
80ohm
7A
EXCEL Series
0.01ohm
-
7.7mm
2.45mm
7mm
Through Hole
-25°C
85°C
-
2082462RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.85
200+
£1.75
500+
£1.55
Min: 100 / Mult: 1
-
300ohm
7A
WE-PF Series
0.015ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
1893891

RoHS

Each
5+
£0.14
50+
£0.12
100+
£0.11
500+
£0.08
1000+
£0.06
Min: 5 / Mult: 5
Radial Leaded
90ohm
7A
EXCEL Series
0.01ohm
-
9mm
3.8mm
5.3mm
Through Hole
-25°C
85°C
-
1893888

RoHS

Each
5+
£0.13
50+
£0.10
100+
£0.08
500+
£0.05
1000+
£0.05
Min: 5 / Mult: 5
Axial Leaded
80ohm
7A
EXCEL Series
0.01ohm
-
9.3mm
-
-
Through Hole
-25°C
85°C
-
1893886

RoHS

Each
5+
£0.08
50+
£0.07
100+
£0.07
500+
£0.06
1000+
£0.04
Min: 5 / Mult: 5
-
30ohm
7A
EXCEL Series
0.01ohm
-
4.8mm
-
-
Through Hole
-25°C
85°C
-
1893893

RoHS

Each
5+
£0.14
50+
£0.14
100+
£0.13
500+
£0.11
1000+
£0.07
Min: 5 / Mult: 5
-
160ohm
7A
EXCEL Series
0.01ohm
-
7.7mm
2.45mm
9.5mm
Through Hole
-25°C
85°C
-
1893894

RoHS

Each
5+
£0.09
50+
£0.09
100+
£0.08
500+
£0.08
1000+
£0.08
Min: 5 / Mult: 5
-
50ohm
7A
EXCEL Series
0.01ohm
-
-
3.8mm
12.3mm
Through Hole
-25°C
85°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account