Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXCELDR35C
Order Code1893891
Product RangeEXCEL Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXCELDR35C
Order Code1893891
Product RangeEXCEL Series
Technical Datasheet
Ferrite Bead Case / PackageRadial Leaded
Impedance90ohm
DC Current Rating7A
Product RangeEXCEL Series
DC Resistance Max0.01ohm
Impedance Tolerance-
Product Length9mm
Product Width3.8mm
Product Height5.3mm
Ferrite MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Alternatives for EXCELDR35C
1 Product Found
Technical Specifications
Ferrite Bead Case / Package
Radial Leaded
DC Current Rating
7A
DC Resistance Max
0.01ohm
Product Length
9mm
Product Height
5.3mm
Operating Temperature Min
-25°C
Qualification
-
Impedance
90ohm
Product Range
EXCEL Series
Impedance Tolerance
-
Product Width
3.8mm
Ferrite Mounting
Through Hole
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000546