Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4LR36AFC
Order Code1888708
Product RangePCC-M1040L (MC) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | £0.860 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
£1,720.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4LR36AFC
Order Code1888708
Product RangePCC-M1040L (MC) Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePCC-M1040L (MC) Series
Power Inductor Case11.7mm x 10mm x 4mm
DC Resistance Max760µohm
Inductance Tolerance± 20%
Product Length11.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Product Range
PCC-M1040L (MC) Series
DC Resistance Max
760µohm
Product Length
11.7mm
Product Height
4mm
RMS Current (Irms)
30A
Saturation Current (Isat)
-
Power Inductor Case
11.7mm x 10mm x 4mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ETQP4LR36AFC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
Product traceability