ex VAT

30A SMD Power Inductors:

100 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4168103RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.611
200+
£0.599
Min: 100 / Mult: 1
1µH
30A
Shielded
37A
SRP1050WA Series
-
-
2760µohm
± 20%
11mm
10mm
5.1mm
4168103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.901
10+
£0.727
50+
£0.615
100+
£0.611
200+
£0.599
Min: 1 / Mult: 1
1µH
30A
Shielded
37A
SRP1050WA Series
-
-
2760µohm
± 20%
11mm
10mm
5.1mm
3287935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.600
10+
£3.150
50+
£2.830
Min: 1 / Mult: 1
1µH
30A
Shielded
43A
MPXV Series
-
-
0.0023ohm
± 20%
17mm
17.1mm
4mm
3287935RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.830
Min: 100 / Mult: 1
1µH
30A
Shielded
43A
MPXV Series
-
-
0.0023ohm
± 20%
17mm
17.1mm
4mm
2431615

RoHS

Date/Lot Code

Each
1+
£7.390
10+
£7.240
20+
£7.090
Min: 1 / Mult: 1
15µH
30A
Shielded
26A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
-
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
2431616

RoHS

Date/Lot Code

Each
1+
£7.030
10+
£6.890
20+
£6.170
Min: 1 / Mult: 1
22µH
30A
Shielded
18A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
-
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
2800876

RoHS

Date/Lot Code

Each
1+
£2.720
5+
£2.710
10+
£2.700
25+
£2.220
50+
£2.090
More Pricing...
Min: 1 / Mult: 1
10µH
30A
Shielded
23.4A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
-
0.0019ohm
± 10%
27.9mm
19.8mm
16mm
2800877

RoHS

Date/Lot Code

Each
1+
£2.590
5+
£2.410
10+
£2.230
25+
£2.050
50+
£1.950
More Pricing...
Min: 1 / Mult: 1
10µH
30A
Shielded
17.6A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
-
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
2800868

RoHS

Date/Lot Code

Each
1+
£2.960
5+
£2.730
10+
£2.490
25+
£2.260
50+
£2.110
More Pricing...
Min: 1 / Mult: 1
2.2µH
30A
Shielded
100A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
-
0.0019ohm
± 10%
27.9mm
19.8mm
16mm
2800873

RoHS

Date/Lot Code

Each
1+
£2.620
5+
£2.610
10+
£2.600
25+
£2.090
50+
£1.990
More Pricing...
Min: 1 / Mult: 1
4.7µH
30A
Shielded
39A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
-
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
2431617

RoHS

Date/Lot Code

Each
1+
£7.390
10+
£7.240
20+
£7.090
Min: 1 / Mult: 1
33µH
30A
Shielded
11.5A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
-
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
2431612

RoHS

Each
1+
£6.790
10+
£6.510
20+
£6.120
Min: 1 / Mult: 1
4.7µH
30A
Shielded
78A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
-
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
2800882

RoHS

Date/Lot Code

Each
1+
£2.870
5+
£2.850
10+
£2.820
25+
£2.190
50+
£2.060
More Pricing...
Min: 1 / Mult: 1
33µH
30A
Shielded
5.9A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
-
0.0019ohm
± 10%
27.9mm
19.8mm
16mm
2288907

RoHS

Date/Lot Code

Each
1+
£5.290
3+
£4.880
5+
£4.470
10+
£3.730
20+
£3.640
More Pricing...
Min: 1 / Mult: 1
6.8µH
30A
Shielded
22A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
-
0.00165ohm
± 10%
27.9mm
19.8mm
15.36mm
2800879

RoHS

Date/Lot Code

Each
1+
£2.610
5+
£2.450
10+
£2.280
25+
£2.120
50+
£2.020
More Pricing...
Min: 1 / Mult: 1
15µH
30A
Shielded
11A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
-
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
3928995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.220
10+
£1.010
50+
£0.882
100+
£0.832
200+
£0.780
More Pricing...
Min: 1 / Mult: 1
0.78µH
30A
Shielded
27A
SRP1038WA Series
11mm x 10mm x 3.8mm
-
0.0025ohm
± 20%
11mm
10mm
3.8mm
3677577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.300
5+
£3.010
10+
£2.720
25+
£2.690
50+
£2.660
More Pricing...
Min: 1 / Mult: 1
4.7µH
30A
Shielded
43A
SRP1510CA Series
-
-
0.0038ohm
± 20%
16.5mm
15.5mm
9.7mm
1636235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.620
10+
£2.520
50+
£2.330
100+
£2.230
200+
£2.040
More Pricing...
Min: 1 / Mult: 1
470nH
30A
Shielded
50A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
-
670µohm
± 20%
13.2mm
12.8mm
6.2mm
2288901

RoHS

Date/Lot Code

Each
1+
£5.640
3+
£4.600
5+
£4.430
10+
£4.260
20+
£4.170
More Pricing...
Min: 1 / Mult: 1
33µH
30A
Shielded
4A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
-
0.00205ohm
± 10%
27.9mm
19.8mm
15.36mm
2431614

RoHS

Each
1+
£8.210
10+
£8.150
20+
£7.990
Min: 1 / Mult: 1
10µH
30A
Shielded
37A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
-
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
2434074RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.760
200+
£0.701
500+
£0.642
Min: 100 / Mult: 1
1µH
30A
Shielded
48A
SRP1265A Series
-
-
0.0023ohm
± 20%
13.5mm
12.5mm
6.2mm
3677577RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.660
150+
£2.170
Min: 100 / Mult: 1
4.7µH
30A
Shielded
43A
SRP1510CA Series
-
-
0.0038ohm
± 20%
16.5mm
15.5mm
9.7mm
1845589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.390
5+
£3.110
10+
£2.830
25+
£2.580
50+
£2.220
More Pricing...
Min: 1 / Mult: 1
4.7µH
30A
Shielded
21A
IHLP-6767GZ-11 Series
17.15mm x 17.15mm x 7mm
-
0.00418ohm
± 20%
17.15mm
17.15mm
7mm
1547046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.856
10+
£0.731
50+
£0.669
100+
£0.640
200+
£0.609
More Pricing...
Min: 1 / Mult: 1
470nH
30A
Shielded
30A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
-
0.00168ohm
± 20%
10.92mm
10.3mm
4mm
2434074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.130
10+
£0.930
50+
£0.807
100+
£0.760
200+
£0.701
More Pricing...
Min: 1 / Mult: 1
1µH
30A
Shielded
48A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
-
0.0023ohm
± 20%
13.5mm
12.5mm
6.2mm
1-25 of 100 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account