Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ2RKF6041X
Order Code2692484
Product RangeERJ-2RK Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2RKF6041X
Order Code2692484
Product RangeERJ-2RK Series
Technical Datasheet
Resistance6.04kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-2RK Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Alternatives for ERJ2RKF6041X
2 Products Found
Product Overview
ERJ2RKF6041X is an ERJ Type 2R series precision thick film chip resistor. It offers an exceptionally durable and lightweight design in a small size, ideal for various automotive applications such as charging guns, infotainment, TCU, and ADAS systems and Lidar.
- Resistance value is 6.04Kohm
- ±1% tolerance
- Power rating of 0.1W
- Voltage rating of 50VDC
- 0402 (1005 metric) case size
- Metal glaze thick film resistive element and three layers of electrodes
- Compatible with placement machines
Technical Specifications
Resistance
6.04kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-2RK Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability