ex VAT

6.04kohm Chip SMD Resistors:

362 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4246155

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
£0.052
Min: 10000 / Mult: 10000
6.04kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2447423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0047
100+
£0.0044
500+
£0.0041
1000+
£0.0034
2500+
£0.0029
More Pricing...
Min: 10 / Mult: 10
6.04kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2057628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0232
100+
£0.0166
500+
£0.0154
1000+
£0.0141
2500+
£0.0124
Min: 10 / Mult: 10
6.04kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1851306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0182
100+
£0.0161
500+
£0.0112
2500+
£0.0058
5000+
£0.0052
More Pricing...
Min: 10 / Mult: 10
6.04kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
-
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
3495900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0074
100+
£0.0057
500+
£0.0053
1000+
£0.004
2500+
£0.0031
Min: 10 / Mult: 10
6.04kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3495661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0058
100+
£0.0052
500+
£0.0046
2500+
£0.0027
5000+
£0.0026
Min: 10 / Mult: 10
6.04kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1469946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.034
100+
£0.0166
500+
£0.0135
1000+
£0.0104
2500+
£0.0095
More Pricing...
Min: 10 / Mult: 10
6.04kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2059386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0166
100+
£0.0106
500+
£0.010
1000+
£0.0086
2500+
£0.0083
Min: 10 / Mult: 10
6.04kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1160351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.583
50+
£0.257
100+
£0.184
250+
£0.179
500+
£0.154
More Pricing...
Min: 1 / Mult: 1
6.04kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
1810581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.190
100+
£0.158
500+
£0.134
1000+
£0.122
2500+
£0.112
Min: 10 / Mult: 10
6.04kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2695077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0077
100+
£0.0067
500+
£0.0056
1000+
£0.0048
2500+
£0.0033
More Pricing...
Min: 10 / Mult: 10
6.04kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2694640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0036
100+
£0.0034
500+
£0.0032
2500+
£0.0022
5000+
£0.0015
More Pricing...
Min: 10 / Mult: 10
6.04kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3495661RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0046
2500+
£0.0027
5000+
£0.0026
Min: 500 / Mult: 10
6.04kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1469829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0249
100+
£0.0124
500+
£0.0116
1000+
£0.010
2500+
£0.0083
More Pricing...
Min: 10 / Mult: 10
6.04kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1652818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0249
100+
£0.0125
500+
£0.0108
2500+
£0.0083
5000+
£0.0081
More Pricing...
Min: 10 / Mult: 10
6.04kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3495481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0075
100+
£0.0061
500+
£0.0058
2500+
£0.005
5000+
£0.0049
Min: 10 / Mult: 10
6.04kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
3496283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0148
100+
£0.0107
500+
£0.0095
1000+
£0.0082
2500+
£0.008
Min: 10 / Mult: 10
6.04kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1160351RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.184
250+
£0.179
500+
£0.154
1000+
£0.140
Min: 100 / Mult: 1
6.04kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
2122464

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0083
Min: 5000 / Mult: 5000
6.04kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2331337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.212
50+
£0.159
100+
£0.148
250+
£0.132
500+
£0.117
Min: 1 / Mult: 1
6.04kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2331337RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.148
250+
£0.132
500+
£0.117
Min: 100 / Mult: 1
6.04kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1653161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0398
100+
£0.0216
500+
£0.0192
1000+
£0.0168
2500+
£0.0154
More Pricing...
Min: 10 / Mult: 10
6.04kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1469829RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0116
1000+
£0.010
2500+
£0.0083
5000+
£0.0081
Min: 500 / Mult: 10
6.04kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2312404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.177
100+
£0.0897
500+
£0.0768
1000+
£0.0598
2500+
£0.0519
More Pricing...
Min: 10 / Mult: 10
6.04kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2670300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.180
100+
£0.0853
500+
£0.0579
1000+
£0.0499
2500+
£0.0415
Min: 10 / Mult: 10
6.04kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
1-25 of 362 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account