Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLATP151MB
Order Code1865690
Product RangeELL-ATP Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLATP151MB
Order Code1865690
Product RangeELL-ATP Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)780mA
Product RangeELL-ATP Series
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4.5mm
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
ELL-ATP Series
Inductance Tolerance
± 20%
Product Width
10mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
780mA
DC Resistance Max
0.25ohm
Product Length
10mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00229
Product traceability